TE Connectivity CPF-A 1 MΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF-A-0805B1M0E1

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP11,960.00

(exc. VAT)

PHP13,400.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP11.96PHP11,960.00

*price indicative

RS Stock No.:
164-6312
Mfr. Part No.:
CPF-A-0805B1M0E1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1MΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF-A

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

550μm

COO (Country of Origin):
TW

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm


CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:


Special materials design and processing for high sulphur applications

Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃

Applications:


Automotive, Medical, Testing / Measurement and Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy