TE Connectivity CPF-A 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B1K5E1
- RS Stock No.:
- 164-6309
- Mfr. Part No.:
- CPF-A-0805B1K5E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6309
- Mfr. Part No.:
- CPF-A-0805B1K5E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Related links
- TE Connectivity CPF-A 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B1K5E1
- TE Connectivity CPF-A 240 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B240RE1
- TE Connectivity CPF-A 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B47RE1
- TE Connectivity CPF-A 3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B3K0E1
- TE Connectivity CPF-A 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B2K0E1
- TE Connectivity CPF-A 6.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B6K2E1
- TE Connectivity CPF-A 680 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B680RE1
- TE Connectivity CPF-A 20 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B20KE1
