TE Connectivity 3522 160 kΩ, 2512 Thick Film ±1 % 3 W - 3522160KFT
- RS Stock No.:
- 164-6139
- Mfr. Part No.:
- 3522160KFT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6139
- Mfr. Part No.:
- 3522160KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3522 | |
| Resistance | 160 kΩ | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 3 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | 100 ppm/°C | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3522 | ||
Resistance 160 kΩ | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 3 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient 100 ppm/°C | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 62 kΩ, 2512 Thick Film ±1 % 3 W - 352262KFT
- TE Connectivity 3522 51 Ω, 2512 Thick Film ±1 % 3 W - 352251RFT
- TE Connectivity 3522 82 kΩ, 2512 Thick Film ±1 % 3 W - 352282KFT
- TE Connectivity 3522 200 kΩ, 2512 Thick Film ±1 % 3 W - 3522200KFT
- TE Connectivity 3522 560 kΩ, 2512 Thick Film ±1 % 3 W - 3522560KFT
- TE Connectivity 3522 120 Ω, 2512 Thick Film ±1 % 3 W - 3522120RFT
- TE Connectivity 3522 390 Ω, 2512 Thick Film ±1 % 3 W - 3522390RFT
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film ±1 % 3 W - 35228K2FT
