TE Connectivity 3522 120 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522120KFT
- RS Stock No.:
- 164-6120
- Mfr. Part No.:
- 3522120KFT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6120
- Mfr. Part No.:
- 3522120KFT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 120kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 120 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522120KFT
- TE Connectivity 3522 100 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522100KFT
- TE Connectivity 3522 240 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522240RFT
- TE Connectivity 3522 1.2 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 35221K2FT
- TE Connectivity 3522 560 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522560RFT
- TE Connectivity 3522 7.5 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 35227K5FT
- TE Connectivity 3522 220 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 3522220RFT
- TE Connectivity 3522 82 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 3 W - 352282RFT
