TE Connectivity CRGH 15 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F15R

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP9,800.00

(exc. VAT)

PHP11,000.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP1.96PHP9,800.00

*price indicative

RS Stock No.:
164-5466
Mfr. Part No.:
CRGH1206F15R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Standards/Approvals

RoHS

Width

1.55mm

Height

550μm

COO (Country of Origin):
TH

1206 Format CRGH Series Resistor 0.5W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy