TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F10K
- RS Stock No.:
- 164-5464
- Mfr. Part No.:
- CRGH1206F10K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP9,910.00
(exc. VAT)
PHP11,100.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.982 | PHP9,910.00 |
*price indicative
- RS Stock No.:
- 164-5464
- Mfr. Part No.:
- CRGH1206F10K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGH | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGH | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F10K
- TE Connectivity CRGH 15 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F15R
- TE Connectivity CRGH 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRGH1206F100K
- TE Connectivity CRGH 10 Ω, 1206 Thick Film ±1 % 0.5 W - CRGH1206F10R
- TE Connectivity CRGH 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J10K
- TE Connectivity CRGH 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGH1206J10R
- TE Connectivity CRGH 1.5 kΩ, 1206 Thick Film ±1 % 0.5 W - CRGH1206F1K5
- TE Connectivity CRGH 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGH1206F15K
