TE Connectivity SM 1.5 Ω, 5329 Wirewound ±5 % 5 W - SMW51R5JT
- RS Stock No.:
- 164-0536
- Mfr. Part No.:
- SMW51R5JT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0536
- Mfr. Part No.:
- SMW51R5JT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SM | |
| Resistance | 1.5 Ω | |
| Package/Case | 5329 | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Power Rating | 5 W | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SM | ||
Resistance 1.5 Ω | ||
Package/Case 5329 | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Power Rating 5 W | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Voltage 500 V | ||
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 1.5 Ω, 5329 Wirewound ±5 % 5 W - SMW51R5JT
- TE Connectivity SM 1.5 MΩ Metal Film ±5 % 5 W - SMF51M5JT
- TE Connectivity SM 130 Ω, 5329 Wirewound ±5 % 5 W - SMW5130RJT
- TE Connectivity SM 390 Ω, 5329 Wirewound ±5 % 5 W - SMW5390RJT
- TE Connectivity SM 910 mΩ, 5329 Wirewound ±5 % 5 W - SMW5R91JT
- TE Connectivity SM 4.3 Ω, 5329 Wirewound ±5 % 5 W - SMW54R3JT
- TE Connectivity SM 51 Ω, 5329 Wirewound ±5 % 5 W - SMW551RJT
- TE Connectivity SM 100 Ω, 5329 Wirewound Surface Mount Resistor ±5 % 5 W - SMW5100RJT
