TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP18,992.00

(exc. VAT)

PHP21,271.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP18.992PHP18,992.00

*price indicative

RS Stock No.:
163-9683
Mfr. Part No.:
SMF3330RJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Metal Film

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

280°C

Standards/Approvals

No

Width

5.5mm

Termination Style

Solder

Length

10.5mm

Height

5mm

COO (Country of Origin):
TW

SM Metal Film 3W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy