TE Connectivity RN73 12.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A12K1B
- RS Stock No.:
- 163-8793
- Mfr. Part No.:
- RN73C2A12K1B
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8793
- Mfr. Part No.:
- RN73C2A12K1B
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12.1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
RN0805 SMT 10kΩ to 464kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Related links
- TE Connectivity RN73 12.1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A12K1B
- TE Connectivity RN73 12.1 kΩ, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E12K1B
- TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB
- TE Connectivity RN73 261 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A261RB
- TE Connectivity RN73 17.8 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A17R8B
- TE Connectivity RN73 113 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A113KB
- TE Connectivity RN73 66.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A66K5B
- TE Connectivity RN73 133 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A133RB
