TE Connectivity RN73 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J15KB
- RS Stock No.:
- 163-8578
- Mfr. Part No.:
- RN73C1J15KB
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP22,014.25
(exc. VAT)
PHP24,656.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 + | PHP88.057 | PHP22,014.25 |
*price indicative
- RS Stock No.:
- 163-8578
- Mfr. Part No.:
- RN73C1J15KB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J15KB
- TE Connectivity RN73 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J20KB
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J10KB
- TE Connectivity RN73 4.02 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J4K02B
- TE Connectivity RN73 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J10RB
- TE Connectivity RN73 4.99 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J4K99B
- TE Connectivity RN73 2.21 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J2K21B
- TE Connectivity RN73 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J49R9B
