TE Connectivity SM 13 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW513RJT
- RS Stock No.:
- 162-0025
- Mfr. Part No.:
- SMW513RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0025
- Mfr. Part No.:
- SMW513RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 13Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Package/Case | 5329 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Termination Style | Solder | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 13Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Power | ||
Package/Case 5329 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Voltage 500V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Termination Style Solder | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
Length 13.5mm | ||
SM Wirewound 5W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts
Related links
- TE Connectivity SM 13 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW513RJT
- TE Connectivity SM 20 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW520RJT
- TE Connectivity SM 7.5 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW57R5JT
- TE Connectivity SM 330 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5330RJT
- TE Connectivity SM 5.6 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW55R6JT
- TE Connectivity SM 120 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW5120RJT
- TE Connectivity SM 30 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW530RJT
- TE Connectivity SM 2.4 Ω, 5329 Wirewound Surface Mount Resistor ±5 % Surface 5 W - SMW52R4JT
