TE Connectivity SM 150 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF3150KJT

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP18,500.00

(exc. VAT)

PHP20,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +PHP18.50PHP18,500.00

*price indicative

RS Stock No.:
161-6301
Mfr. Part No.:
SMF3150KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Metal Film

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-80°C

Series

SM

Maximum Operating Temperature

280°C

Width

5.5mm

Height

5mm

Termination Style

Solder

Length

10.5mm

Standards/Approvals

No

SM Metal Film 3W


Low Profile Metal Film Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy