TE Connectivity RL73 820 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR82J
- RS Stock No.:
- 161-4687
- Mfr. Part No.:
- RL73K3AR82J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4687
- Mfr. Part No.:
- RL73K3AR82J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | RL73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 820mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series RL73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 600μm | ||
RL73 Series SMD
The TE Connectivity RL73 Series is a low ohmic shunt resistor that acts as a current sensor. Designed with a special metal glaze resistive element, it has a nickel barrier layer beneath the solder to prolong terminal life. Applications for the RL73 series include: Audio; Communications; Automotive; Low voltage power supplies; Power management
Power ratings of up to 1W at 70°C
Resistance values down to 100mΩ
Ideal for current detection
Sizes from 0805 to 2512
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity RL73 820 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR82J
- TE Connectivity RL73 180 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR18J
- TE Connectivity RL73 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR33J
- TE Connectivity RL73 120 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR12J
- TE Connectivity RL73 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR22J
- TE Connectivity RL73 680 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR68J
- TE Connectivity RL73 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR15J
- TE Connectivity RL73 560 mΩ, 2512 Metal Strip Surface Mount Resistor ±5 % 1 W - RL73K3AR56J
