KOA RK73G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RK73G1JTTD1002D
- RS Stock No.:
- 123-4340
- Mfr. Part No.:
- RK73G1JTTD1002D
- Manufacturer:
- KOA
Get a bulk buy discount
Add 500 more to save PHP34.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP323.20
(exc. VAT)
PHP362.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
- Plus 2,300 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.232 | PHP323.20 | - |
| 500 - 900 | PHP3.164 | PHP316.40 | PHP34.00 |
| 1000 - 2400 | PHP3.069 | PHP306.90 | PHP163.00 |
| 2500 + | PHP2.977 | PHP297.70 | PHP637.50 |
*price indicative
- RS Stock No.:
- 123-4340
- Mfr. Part No.:
- RK73G1JTTD1002D
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73G | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73G | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0603 Thick Film Chip Resistors, RK73G Series 0.5%
The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- KOA RK73G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RK73G1ETTP1002D
- KOA RK73G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RK73G1JTTD1003D
- KOA RK73G 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RK73G1ETTP1000D
- KOA RK73G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RK73G1ETTP1003D
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Kamaya RGC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C472DTP
- Yageo AT 332 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD07332RL
- Kamaya RGC 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C242DTP
