KOA RK73G 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RK73G1ETTP1003D
- RS Stock No.:
- 123-4337
- Mfr. Part No.:
- RK73G1ETTP1003D
- Manufacturer:
- KOA
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP369.50
(exc. VAT)
PHP413.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.695 | PHP369.50 | - |
| 500 - 2400 | PHP3.584 | PHP358.40 | 3% |
| 2500 - 4900 | PHP3.476 | PHP347.60 | 5% |
| 5000 + | PHP3.372 | PHP337.20 | 8% |
*price indicative
- RS Stock No.:
- 123-4337
- Mfr. Part No.:
- RK73G1ETTP1003D
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73G | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73G | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
0402 Thick Film Chip Resistors, RK73G Series 0.5%
The RK73G series from KOA are high precision surface mount resistors. With a metal glaze thick film construction and lead free terminations, these resistors are reliable and stable. These precision resistors feature a Temperature Coefficient of Resistance (TCR) of ±50 ppm/°C.
These high precision resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Approvals
AEC-Q200
Related links
- KOA RK73G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RK73G1ETTP1002D
- KOA RK73G 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % Surface 0.06 W - RK73G1ETTP1000D
- KOA RK73G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RK73G1JTTD1003D
- KOA RK73G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RK73G1JTTD1002D
- KOA RN73R 7.06 kΩ, 0402 Thin Film Resistor ±0.5 % 0.06 W - RN73R1ETTP7061D25
- Susumu Co RR 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-303-D
- Susumu Co RR 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-102-D
- Susumu Co RR 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-302-D
