TE Connectivity CPF 453 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B453RE1
- RS Stock No.:
- 123-2975
- Mfr. Part No.:
- CPF0805B453RE1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP266.20
(exc. VAT)
PHP298.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 940 left, ready to ship from another location
- Final 280 unit(s) shipping from November 24, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 80 | PHP13.31 | PHP266.20 |
| 100 - 180 | PHP12.912 | PHP258.24 |
| 200 - 380 | PHP12.525 | PHP250.50 |
| 400 - 480 | PHP12.15 | PHP243.00 |
| 500 + | PHP11.785 | PHP235.70 |
*price indicative
- RS Stock No.:
- 123-2975
- Mfr. Part No.:
- CPF0805B453RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 453Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 15V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 453Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 15V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 453 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B453RE1
- TE Connectivity CPF 453 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B453KE1
- TE Connectivity CPF 453 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B453KE1
- TE Connectivity CPF 453 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B453RE1
- TE Connectivity CPF 715 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B715RE1
- TE Connectivity CPF 4.99 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B4K99E1
- TE Connectivity CPF 13 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B13RE
- TE Connectivity CPF 76.8 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF0805B76K8E1
