TE Connectivity CPF 442 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B442RE1
- RS Stock No.:
- 123-2971
- Mfr. Part No.:
- CPF0805B442RE1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-2971
- Mfr. Part No.:
- CPF0805B442RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 442Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 442Ω | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 300Ω - 1.58kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Product Application Information
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 442 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B442RE1
- TE Connectivity CPF 442 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0603B442RE1
- TE Connectivity CPF 5.9 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5R9E1
- TE Connectivity CPF 4.3 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B4K3E
- TE Connectivity CPF 1.5 MΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B1M5E
- TE Connectivity CPF 30 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B30KE
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1
- TE Connectivity CPF 178 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B178RE1
