TE Connectivity CPF 2.32 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B2K32E1
- RS Stock No.:
- 122-6414
- Mfr. Part No.:
- CPF0402B2K32E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP397.98
(exc. VAT)
PHP445.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 20 - 80 | PHP19.899 | PHP397.98 |
| 100 - 180 | PHP19.275 | PHP385.50 |
| 200 - 380 | PHP18.274 | PHP365.48 |
| 400 - 480 | PHP17.143 | PHP342.86 |
| 500 + | PHP14.725 | PHP294.50 |
*price indicative
- RS Stock No.:
- 122-6414
- Mfr. Part No.:
- CPF0402B2K32E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.32kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 15V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.3mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.32kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 15V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Height 0.3mm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 0.5mm | ||
- COO (Country of Origin):
- TW
0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.98kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features and Benefits
• High precision
• High stability
• Accurate dimensions
• Temperature range of -55°C to +155°C
• Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Related links
- TE Connectivity CPF 2.32 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B2K32E1
- TE Connectivity CPF 2.32 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CPF0805B2K32E1
- TE Connectivity CPF 681 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B681RE1
- TE Connectivity CPF 11.3 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B11R3E1
- TE Connectivity CPF 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B12KE
- TE Connectivity CPF 14 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B14RE1
- TE Connectivity CPF 3.01 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B3K01E1
- TE Connectivity CPF 5.36 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B5K36E1
