Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- RS Stock No.:
- 106-2958
- Distrelec Article No.:
- 304-29-831
- Mfr. Part No.:
- ERJP06F37R4V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save PHP48.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP325.00
(exc. VAT)
PHP364.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP3.25 | PHP325.00 | - |
| 500 - 900 | PHP3.153 | PHP315.30 | PHP48.50 |
| 1000 - 1900 | PHP2.964 | PHP296.40 | PHP286.00 |
| 2000 - 2900 | PHP2.697 | PHP269.70 | PHP1,106.00 |
| 3000 + | PHP2.373 | PHP237.30 | PHP2,631.00 |
*price indicative
- RS Stock No.:
- 106-2958
- Distrelec Article No.:
- 304-29-831
- Mfr. Part No.:
- ERJP06F37R4V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 37.4Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 37.4Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Applications
Standards
Related links
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- Panasonic ERJP06 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F6202V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F60R4V
- Panasonic ERJP06 20 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F20R0V
- Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- Panasonic ERJP06 715 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F7150V
