Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V
- RS Stock No.:
- 106-2941
- Distrelec Article No.:
- 304-29-827
- Mfr. Part No.:
- ERJP06F1071V
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-2941
- Distrelec Article No.:
- 304-29-827
- Mfr. Part No.:
- ERJP06F1071V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.07kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.07kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10Ω → 9.31KΩ)
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F60R4V
- Panasonic ERJP06 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F6202V
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2201V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3900V
