TE Connectivity CRGSP 10 MΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F10M
- RS Stock No.:
- 839-170
- Mfr. Part No.:
- CRGSP0805F10M
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 25000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP13,950.00
(exc. VAT)
PHP15,600.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 06, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | PHP2.79 | PHP13,950.00 | - |
| 25000 + | PHP2.623 | PHP13,115.00 | 5% |
*price indicative
- RS Stock No.:
- 839-170
- Mfr. Part No.:
- CRGSP0805F10M
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10MΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.01 | |
| Packaging | Reel and Tape | |
| Voltage | 150V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | SMD | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGSP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10MΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.01 | ||
Packaging Reel and Tape | ||
Voltage 150V | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type SMD | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRGSP | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGSP 10 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F10K
- TE Connectivity CRGSP 10 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F10R
- TE Connectivity CRGSP 120 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F120K
- TE Connectivity CRGSP 20 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F20K
- TE Connectivity CRGSP 100 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F100K
- TE Connectivity CRGSP 3 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F3K0
- TE Connectivity CRGSP 4.7 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F4R7
- TE Connectivity CRGSP 4.64 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F4K64
