TE Connectivity RP73 33.2 Ω, 1210 Thin Film Precision 0.05 0.1 0.5 / 1 % Surface Mount 0.33 W - 7-1625867-0
- RS Stock No.:
- 797-532
- Mfr. Part No.:
- 7-1625867-0
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP26,502.00
(exc. VAT)
PHP29,682.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP13.251 | PHP26,502.00 |
*price indicative
- RS Stock No.:
- 797-532
- Mfr. Part No.:
- 7-1625867-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33.2Ω | |
| Product Type | Precision | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Packaging | Paper Tape | |
| Tolerance | 0.05 0.1 0.5 / 1 % | |
| Power Rating | 0.33W | |
| Voltage | 200V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 5 10 15 25 50 PPM/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RP73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | 100% Sn | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33.2Ω | ||
Product Type Precision | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Packaging Paper Tape | ||
Tolerance 0.05 0.1 0.5 / 1 % | ||
Power Rating 0.33W | ||
Voltage 200V | ||
Mount Type Surface Mount | ||
Temperature Coefficient 5 10 15 25 50 PPM/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RP73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style 100% Sn | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor is a high-performance component designed for surface mounting, ensuring integrity in various applications while maintaining accuracy in resistance values.
High precision with tolerances down to 0.05% and TCR down to 5PPM
Power rating of up to 1.0W with a maximum operating voltage of 200V
Manufactured using stable thin film technology for enhanced durability
Moisture sensitivity level of MSL1 to protect against environmental conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
