TE Connectivity 4-217 47 kΩ, 2512 Thin Film Resistor ±1 % 0.75 W - 4-2176337-5
- RS Stock No.:
- 796-333
- Mfr. Part No.:
- 4-2176337-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 400000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 80000 units)*
PHP25,040.00
(exc. VAT)
PHP28,080.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 80000 - 320000 | PHP0.313 | PHP25,040.00 | - |
| 400000 + | PHP0.307 | PHP24,560.00 | 1% |
*price indicative
- RS Stock No.:
- 796-333
- Mfr. Part No.:
- 4-2176337-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 47kΩ | |
| Technology | Thin Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 2512 | |
| Packaging | Embossed | |
| Tolerance | ±1 % | |
| Voltage | 200V dc | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | 4-217 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Termination Style | Sn Termination | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Resistor Type Chip Resistor | ||
Package/Case 2512 | ||
Packaging Embossed | ||
Tolerance ±1 % | ||
Voltage 200V dc | ||
Power Rating 0.75W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series 4-217 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Width 3.2mm | ||
Termination Style Sn Termination | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor is an AEC-Q200 qualified solution designed for surface mount applications, enabling reliable performance in automotive and industrial environments with a focus on small size and efficient auto placement.
AEC-Q200 qualified for automotive safety and reliability
Available in multiple package sizes to fit various applications
Supports wave and reflow soldering techniques for versatile integration
Provides a moisture sensitivity level of MSL1 to ensure longevity
Robust construction with high purity alumina substrate for durability
Related links
- TE Connectivity 4-217 4.7 mΩ, 1210 Thick Film Resistor ±5 % 1 W - 4-2176348-1
- TE Connectivity CRGP 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.75 W - CRGP1210F100R
- TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8
- ROHM MCR 100 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR100
- KOA WK73S 4.7 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73S2BTTD4R70F
- ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.75 W - MCR18LEQPFLR470
- KOA RK73H 5.1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RK73HW2HTTE5101F
- Panasonic ERJ B2 5.1 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF5R1V
