TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-6
- RS Stock No.:
- 786-243
- Mfr. Part No.:
- 2-2176314-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP232,026.00
(exc. VAT)
PHP259,869.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP77.342 | PHP232,026.00 |
*price indicative
- RS Stock No.:
- 786-243
- Mfr. Part No.:
- 2-2176314-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12kΩ | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Embossed Plastic Tape | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12kΩ | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Embossed Plastic Tape | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 2.2mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional stability and precision for various applications, ensuring reliable performance and compliance with AEC-Q200 standards.
AEC-Q200 qualified for automotive applications
Offers tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
Constructed with lead-free and RoHS compliant materials
Related links
- TE Connectivity SMA-A 10 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-5
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity SMA-A Series 10 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL10K
- TE Connectivity SMA-A Series 82 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL82R
- TE Connectivity SMA-A Series 220 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL220K
