TE Connectivity RQ73 10 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.2 W - 2176378-4
- RS Stock No.:
- 785-485
- Mfr. Part No.:
- 2176378-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP135,800.00
(exc. VAT)
PHP152,100.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP27.16 | PHP135,800.00 |
*price indicative
- RS Stock No.:
- 785-485
- Mfr. Part No.:
- 2176378-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Paper Tape Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10PPM/°C | |
| Automotive Standard | No | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Paper Tape Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient ±10PPM/°C | ||
Automotive Standard No | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor provides automotive-grade reliability and High performance specifications, Ideal for use in automotive and industrial applications. Its precision tolerances and robust construction ensure consistent performance even under stringent conditions.
Moisture Sensitive Level - MSL1 ensures optimal handling and storage
Power rating of up to 0.5 W ensures effective operation across various applications
Operating temperature range of -55 °C to 155 °C accommodates multiple conditions
Special passivation layer enhances corrosion resistance
Related links
- TE Connectivity RQ73 432 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-1
- TE Connectivity RQ73 475 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-5
- TE Connectivity RQ73 75 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A75KBTDF
- TE Connectivity RQ73 324 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A324RBTDF
- TE Connectivity RQ73 150 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A150RBTDF
- TE Connectivity RQ73 49.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A49K9BTDF
- TE Connectivity RQ73 105 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A105KBTDF
- TE Connectivity RQ73 221 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A221KBTDF
