Panasonic ERJ2RK 16900 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF1692X

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP5.88

(exc. VAT)

PHP6.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
10 - 240PHP0.588PHP5.88
250 - 990PHP0.49PHP4.90
1000 - 4990PHP0.392PHP3.92
5000 +PHP0.294PHP2.94

*price indicative

Packaging Options:
RS Stock No.:
785-270
Mfr. Part No.:
ERJ2RKF1692X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

16900Ω

Product Type

Thick Film Resistor

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

Tape & Reel

Tolerance

±0.5 %

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2RK

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Length

1mm

Height

350μm

Width

500μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links