Panasonic ERJ2RK 62 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF82R0X
- RS Stock No.:
- 785-172
- Mfr. Part No.:
- ERJ2RKF82R0X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP5.88
(exc. VAT)
PHP6.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 240 | PHP0.588 | PHP5.88 |
| 250 - 990 | PHP0.49 | PHP4.90 |
| 1000 - 4990 | PHP0.392 | PHP3.92 |
| 5000 + | PHP0.294 | PHP2.94 |
*price indicative
- RS Stock No.:
- 785-172
- Mfr. Part No.:
- ERJ2RKF82R0X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 62Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Tolerance | ±0.5 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ2RK | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Wraparound | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 62Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Tolerance ±0.5 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 x 10-6/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ2RK | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Wraparound | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Height 350μm | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ2RK 62 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF62R0X
- Panasonic ERJ2RK 3010 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF3011X
- Panasonic ERJ2RK 2210 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2211X
- Panasonic ERJ2RK 453000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF4533X
- Panasonic ERJ2RK 270000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2703X
- Panasonic ERJ2RK 510000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF5103X
- Panasonic ERJ2RK 2400 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2401X
- Panasonic ERJ2RK 25500 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2552X
