Panasonic ERJ3EK 73200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF7322V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP7.19

(exc. VAT)

PHP8.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
10 - 240PHP0.719PHP7.19
250 - 990PHP0.599PHP5.99
1000 - 4990PHP0.479PHP4.79
5000 +PHP0.36PHP3.60

*price indicative

Packaging Options:
RS Stock No.:
785-183
Mfr. Part No.:
ERJ3EKF7322V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

73200Ω

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 x 10-6/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ3EK

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Height

450μm

Length

1.6mm

Termination Style

Wraparound

Width

800μm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links