Panasonic ERJ3EK 121000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.1 W - ERJ3EKF1213V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP30.00

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP7.19

(exc. VAT)

PHP8.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 240PHP0.719PHP7.19-
250 - 990PHP0.599PHP5.99PHP30.00
1000 - 4990PHP0.479PHP4.79PHP240.00
5000 +PHP0.36PHP3.60PHP1,795.00

*price indicative

Packaging Options:
RS Stock No.:
785-177
Mfr. Part No.:
ERJ3EKF1213V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

121000Ω

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

Tape & Reel

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 x 10-6/K

Automotive Standard

AEC-Q200

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Termination Style

Wraparound

Length

1.6mm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy