Vishay TNPV 2 MΩ, 1206 Thin Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12062M00BEEA
- RS Stock No.:
- 782-930
- Mfr. Part No.:
- TNPV12062M00BEEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP656.49
(exc. VAT)
PHP735.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP65.649 | PHP656.49 | - |
| 100 - 490 | PHP40.662 | PHP406.62 | 38% |
| 500 - 990 | PHP23.42 | PHP234.20 | 64% |
| 1000 + | PHP22.867 | PHP228.67 | 65% |
*price indicative
- RS Stock No.:
- 782-930
- Mfr. Part No.:
- TNPV12062M00BEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fixed Resistor | |
| Resistance | 2MΩ | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1% | |
| Voltage | 700V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ± 25 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TNPV | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fixed Resistor | ||
Resistance 2MΩ | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1% | ||
Voltage 700V | ||
Power Rating 0.25W | ||
Temperature Coefficient ± 25 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TNPV | ||
Maximum Operating Temperature 175°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 550μm | ||
- COO (Country of Origin):
- DE
The Vishay Precision thin film flat chip resistor offers high stability and reliability in demanding electronic environments. It is specifically designed for applications requiring superior performance at high voltage levels.
High voltage operation up to 700 V AC or DC
Temperature coefficient as low as ± 25 ppm/K
Resistance tolerances of ± 1 %, ± 0.5 %, and ± 0.1 %
Outstanding moisture resistivity rated at 85 °C and 85 % RH
Related links
- Vishay TNPV 1 MΩ, 1206 Thin Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12061M00BEEA
- Panasonic ERA8XEB 1 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V
- Panasonic ERA8XEB 2 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2004V
- Vishay MMA 15 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1502BB300
- Panasonic ERA8XEB 3 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3004V
- Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- Panasonic ERA8XEB 4700 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4704V
- Vishay MMA 2.2 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E2201BB300
