ROHM MCRS Series 16 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF16R0
- RS Stock No.:
- 780-776
- Mfr. Part No.:
- MCR01SMQPF16R0
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-776
- Mfr. Part No.:
- MCR01SMQPF16R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 16Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 16Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1mm | ||
The ROHM general-purpose chip resistor is designed for high reliability and efficiency in circuit applications. It uniquely offers a reduced footprint compared to larger sizes while maintaining performance standards.
Guaranteed the same rated power as one size larger product
Saves circuit space by reducing area by approximately 60%
Complies with ISO9001 and IATF16949 certifications
AEC-Q200 compliant for automotive applications
Related links
- ROHM MCRS Series 16 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1600
- ROHM MCRS Series 16 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1602
- ROHM MCRS Series 16 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1600
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
- ROHM MCRS Series 16 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF16R0
- ROHM MCRS Series 16 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1600
- ROHM MCRS Series 16 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1600
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
