ROHM MCRS Series 300 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3001

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP755.00

(exc. VAT)

PHP845.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP1.51PHP755.00
5000 - 24500PHP0.937PHP468.50
25000 - 49500PHP0.568PHP284.00
50000 +PHP0.553PHP276.50

*price indicative

Packaging Options:
RS Stock No.:
780-738
Mfr. Part No.:
MCR18SEQPF3001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

300Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor provides reliable performance with its Compact design and high power rating, Ideal for various electronic applications requiring precision and efficiency.

Guaranteed to deliver the same rated power as a larger product by optimising the resistive element design

Circuit space can be significantly reduced, saving approximately 60% area compared to larger sizes

ISO9001 and IATF16949 certified, ensuring high-quality manufacturing standards

Designed to meet AEC-Q200 automotive reliability requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy