ROHM MCRS Series 30 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3000

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-737
Mfr. Part No.:
MCR18SEQPF3000
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

30Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.4W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

JIS C 5201-8

Width

1.6mm

Height

0.55mm

The ROHM general-purpose chip resistor offers reliable performance and efficient space usage. is designed to meet high standards, it combines Advanced resistance technology with optimal dimensions to enhance circuit design flexibility and overall functionality.

Guaranteed rated power equivalent to one size larger by optimising the resistive element design

Circuit space is significantly reduced, allowing for more Compact applications

ISO9001 and IATF16949 certified, ensuring high-quality manufacturing standards

Meets AEC-Q200 compliance for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy