ROHM MCRS Series 47 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF47R0
- RS Stock No.:
- 780-696
- Mfr. Part No.:
- MCR10SEQPF47R0
- Manufacturer:
- ROHM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 |
| 5000 - 24500 | PHP0.789 | PHP394.50 |
| 25000 - 49500 | PHP0.477 | PHP238.50 |
| 50000 + | PHP0.466 | PHP233.00 |
*price indicative
- RS Stock No.:
- 780-696
- Mfr. Part No.:
- MCR10SEQPF47R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.55mm | ||
Width 1.25mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM resistor is a general purpose chip component is designed for maintaining specific resistance levels in various electronic applications. It is built to ensure optimal performance in diverse circuit environments.
Guaranteed the same rated power as one size larger product through design improvements
Significantly reduces circuit space, up to 60% less area when changing from 0603 to 0402 size
Complies with ISO9001/IATF16949 certifications, ensuring quality manufacturing
Meets AEC-Q200 standards, suitable for automotive applications
Related links
- ROHM MCRS Series 47 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF4700
- ROHM MCRS Series 47 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF4702
- ROHM MCRS Series 27 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF27R0
- ROHM MCRS Series 1000 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1004
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
