ROHM MCRS Series 1000 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1004
- RS Stock No.:
- 780-686
- Mfr. Part No.:
- MCR10SEQPF1004
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 |
| 5000 - 24500 | PHP0.789 | PHP394.50 |
| 25000 - 49500 | PHP0.477 | PHP238.50 |
| 50000 + | PHP0.466 | PHP233.00 |
*price indicative
- RS Stock No.:
- 780-686
- Mfr. Part No.:
- MCR10SEQPF1004
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 1000kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 1000kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM chip resistor is a high-performance component is designed for general applications, providing reliable resistance in Compact environments while ensuring space efficiency and durability.
Guaranteed power rating equivalent to larger sizes due to innovative design
Space-saving design allows reduction of board area by approximately 60%
Manufactured under ISO9001/IATF16949 certification for quality assurance
Meets AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
- ROHM MCRS Series 22 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF22R0
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
