ROHM MCRS Series 4300 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4304
- RS Stock No.:
- 780-618
- Mfr. Part No.:
- MCR03SEQPF4304
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-618
- Mfr. Part No.:
- MCR03SEQPF4304
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 4300kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 4300kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1.6mm | ||
Height 0.45mm | ||
The ROHM general-purpose chip resistor is designed for high reliability and precise resistance values. Ideal for various electronic applications, it offers enhanced performance through innovative design changes that save circuit space without compromising quality.
Guaranteed power rating matches larger products by optimising the resistive element design
Circuit space is significantly reduced by about 60% when replacing 0603 size with 0402 size
ISO9001 and IATF16949 certifications ensure consistent quality and reliability
Meets AEC-Q200 standards, making it suitable for automotive applications
Related links
- ROHM MCRS Series 4300 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4304
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3902
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 36 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3602
- ROHM MCRS Series 27 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2702
- ROHM MCRS Series 330 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3301
