ROHM MCRS Series 1300 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1304
- RS Stock No.:
- 780-594
- Mfr. Part No.:
- MCR03SEQPF1304
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-594
- Mfr. Part No.:
- MCR03SEQPF1304
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 1300kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 1300kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
The ROHM chip resistor is designed for general-purpose applications, offering reliable performance in Compact electronic devices. Its Advanced engineering provides significant space-saving benefits while maintaining high power ratings.
Guaranteed the same rated power as one size larger product through innovative design
Reduces circuit space by approximately 60%, facilitating efficient layout
Meets ISO9001 and IATF16949 certification, ensuring quality standards
Fully compliant with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 36 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3602
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1300
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF13R0
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3903
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7501
- ROHM MCRS Series 330 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3303
