ROHM MCRS Series 9100 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF9104

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-539
Mfr. Part No.:
MCR01SMQPF9104
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

9100kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

500μm

Length

1mm

Height

350μm

The ROHM chip resistor offers high precision and reliability for diverse electronic applications. This component is designed to ensure superior performance while optimising space through its Compact design, making it a popular choice among engineers.

Guarantees the same rated power as one size larger product with innovative design

Reduces circuit space by around 60% by substituting larger sizes with smaller ones

Complies with ISO9001 and IATF16949 certifications for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy