ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2701

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (500 units, on tapes of 500)*

PHP755.00

(exc. VAT)

PHP845.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP1.51PHP755.00
5000 - 24500PHP0.937PHP468.50
25000 - 49500PHP0.568PHP284.00
50000 +PHP0.553PHP276.50

*price indicative

Packaging Options:
RS Stock No.:
780-464
Mfr. Part No.:
MCR18SEQPF2701
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

270Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Height

0.55mm

Length

3.2mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor provides reliable performance in Compact designs, supporting efficient space utilization and power handling in electronic circuits.

Rated power of 0.4W ensures robust performance in various applications

Size compatibility with other resistors allows easy integration in existing designs

Certification to AEC-Q200 highlights reliability for automotive applications

Temperature range from -55°C to +155°C offers versatility in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy