ROHM MCRS Series 27 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2700

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP755.00

(exc. VAT)

PHP845.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP1.51PHP755.00-
5000 - 24500PHP0.937PHP468.5037%
25000 - 49500PHP0.568PHP284.0062%
50000 +PHP0.553PHP276.5063%

*price indicative

Packaging Options:
RS Stock No.:
780-463
Mfr. Part No.:
MCR18SEQPF2700
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

27Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

JIS C 5201-8

Height

550μm

Length

3.2mm

The ROHM general-purpose chip resistor offers superior performance with Compact dimensions and high-power handling capabilities, making it essential for a wide range of electronic applications requiring reliable resistance.

Provides the same rated power as a larger product, optimising design

Space-efficient, reducing circuit area by approximately 60%

Complies with ISO9001/IATF16949 certification for quality assurance

Meets AEC-Q200 automotive standards, ensuring reliability in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy