ROHM MCRS Series 12 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1200
- RS Stock No.:
- 780-459
- Mfr. Part No.:
- MCR18SEQPF1200
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP755.00
(exc. VAT)
PHP845.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.51 | PHP755.00 | - |
| 5000 - 24500 | PHP0.937 | PHP468.50 | 37% |
| 25000 - 49500 | PHP0.568 | PHP284.00 | 62% |
| 50000 + | PHP0.553 | PHP276.50 | 63% |
*price indicative
- RS Stock No.:
- 780-459
- Mfr. Part No.:
- MCR18SEQPF1200
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 12Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 12Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor is a general-purpose solution is designed to enhance circuit performance through precise resistance values and Compact sizing. Ideal for applications where space savings and reliability are critical.
Provides guaranteed rated power equivalent to larger sized resistors, optimising design
Enables approximately 60% reduction in circuit space by switching from 0603 to 0402 sizes
Meets international quality standards, obtaining ISO9001 and IATF16949 certifications
Complies with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 16 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1600
- ROHM MCRS Series 100 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1001
- ROHM MCRS Series 62 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF62R0
- ROHM MCRS Series 10 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF10R0
- ROHM MCRS Series 20 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF20R0
- ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- ROHM MCRS Series 22 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF2202
- ROHM MCRS Series 82 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8202
