ROHM MCRS Series 15 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1502

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-317
Mfr. Part No.:
MCR03SEQPF1502
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

15kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

JIS C 5201-8

Width

800μm

Length

1.6mm

The ROHM chip resistor is designed for general purpose applications, delivering reliable performance and space-saving advantages over traditional resistors. Its Compact size enables efficient circuit design without compromising power ratings.

Guaranteed power rating matches that of larger products due to innovative design

Circuit space is optimised, reducing area usage by approximately 60%

ISO9001 and IATF16949 certifications ensure high manufacturing standards

Compatible with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy