ROHM MCRS Series 15 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1500

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP2,970.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.00PHP2,970.00
50000 - 99000PHP0.294PHP294.00PHP24,350.00
100000 +PHP0.286PHP286.00PHP49,500.00

*price indicative

Packaging Options:
RS Stock No.:
780-316
Mfr. Part No.:
MCR03SEQPF1500
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

15Ω

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.6mm

Standards/Approvals

JIS C 5201-8

The ROHM chip resistor delivers high-performance resistance solutions is designed for space-saving applications. It is Ideal for enhancing circuit efficiency while maintaining robust reliability, catering to both general and automotive purposes.

Guaranteed to offer the same rated power as one size larger, optimising design

Circuit space savings of around 60% by switching from 0603 to 0402 sizes

ISO9001 and IATF16949 certified for enhanced quality assurance

Compliant with AEC-Q200 standards for automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy