Panasonic ERA3A 473 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED473V
- RS Stock No.:
- 763-939
- Mfr. Part No.:
- ERA3AED473V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP50.71
(exc. VAT)
PHP56.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP5.071 | PHP50.71 |
| 250 - 990 | PHP4.532 | PHP45.32 |
| 1000 - 4990 | PHP4.10 | PHP41.00 |
| 5000 - 9990 | PHP3.453 | PHP34.53 |
| 10000 + | PHP3.237 | PHP32.37 |
*price indicative
- RS Stock No.:
- 763-939
- Mfr. Part No.:
- ERA3AED473V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 473Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERA3A | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 473Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERA3A | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED104V
- Panasonic ERA3A 472 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED472V
- Panasonic ERA3A 102 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED102V
- Panasonic ERA3A 101 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED101V
- Panasonic ERA3A 202 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED202V
- Panasonic ERJ2RK 3010 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF3011X
- Panasonic ERJ2RK 2210 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2211X
- Panasonic ERJ2RK 270000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF2703X
