Panasonic ERA3A 202 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED202V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP50.71

(exc. VAT)

PHP56.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP5.071PHP50.71-
250 - 990PHP4.532PHP45.3210%
1000 - 4990PHP4.10PHP41.0019%
5000 - 9990PHP3.453PHP34.5331%
10000 +PHP3.237PHP32.3736%

*price indicative

Packaging Options:
RS Stock No.:
763-938
Mfr. Part No.:
ERA3AED202V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

202Ω

Product Type

Thin Film Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERA3A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy