Panasonic ERA3A 472 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB472V
- RS Stock No.:
- 763-935
- Mfr. Part No.:
- ERA3ARB472V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP307.04
(exc. VAT)
PHP343.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP30.704 | PHP307.04 | - |
| 100 - 240 | PHP26.982 | PHP269.82 | 12% |
| 250 - 990 | PHP24.294 | PHP242.94 | 20% |
| 1000 - 4990 | PHP20.882 | PHP208.82 | 31% |
| 5000 + | PHP19.331 | PHP193.31 | 37% |
*price indicative
- RS Stock No.:
- 763-935
- Mfr. Part No.:
- ERA3ARB472V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 472Ω | |
| Product Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA3A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 472Ω | ||
Product Type Thin Film Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA3A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA3A 472 Ω, 0603 Thin Film Thin Film Resistor ±0.5 % Surface 0.1 W - ERA3AED472V
- Panasonic ERA3A 750 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB750V
- Panasonic ERA3A 823 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB823V
- Panasonic ERA3A 273 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB273V
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB104V
- Panasonic ERA3A 162 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB162V
- Panasonic ERA3A 2400 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB242V
- Panasonic ERA3A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.1 W - ERA3ARB223V
