Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB104V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP328.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP278.46

(exc. VAT)

PHP311.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP27.846PHP278.46-
100 - 240PHP24.558PHP245.58PHP328.80
250 - 990PHP21.989PHP219.89PHP1,464.25
1000 - 4990PHP18.906PHP189.06PHP8,940.00
5000 +PHP17.571PHP175.71PHP51,375.00

*price indicative

Packaging Options:
RS Stock No.:
763-934
Mfr. Part No.:
ERA3APB104V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

104Ω

Product Type

Thin Film Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±15 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERA3A

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy