Arcol Ohmite HVC 5 GΩ, 1206 Resistive Fixed Resistor 0.1 250 mW - HVC1206Z5007KET
- RS Stock No.:
- 760-294
- Mfr. Part No.:
- HVC1206Z5007KET
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP214,844.00
(exc. VAT)
PHP240,625.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP429.688 | PHP214,844.00 |
*price indicative
- RS Stock No.:
- 760-294
- Mfr. Part No.:
- HVC1206Z5007KET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5GΩ | |
| Product Type | Fixed Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Resistive | |
| Package/Case | 1206 | |
| Tolerance | 0.1 | |
| Packaging | Tape & Reel | |
| Power Rating | 250mW | |
| Voltage | 60V | |
| Temperature Coefficient | 250 ppm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | HVC | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.5mm | |
| Height | 400μm | |
| Termination Style | Wraparound | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5GΩ | ||
Product Type Fixed Resistor | ||
Resistor Type Chip Resistor | ||
Technology Resistive | ||
Package/Case 1206 | ||
Tolerance 0.1 | ||
Packaging Tape & Reel | ||
Power Rating 250mW | ||
Voltage 60V | ||
Temperature Coefficient 250 ppm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series HVC | ||
Maximum Operating Temperature 155°C | ||
Width 1.5mm | ||
Height 400μm | ||
Termination Style Wraparound | ||
Length 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite Precision high voltage wraparound chip is a specialized thick film component developed for applications that demand stable resistance at very high operating voltages. It supports reliable performance in electrically and environmentally demanding conditions, including systems that require clean, low-dependency behaviour over temperature and voltage changes.
Provides high Value resistance using thick film technology
Maintains low temperature and voltage dependency for stable performance
Supports high working voltage up to 6000V
Enables use in high vacuum applications without organics
Related links
- Arcol Ohmite HVC 5 GΩ, 1206 Resistive Fixed Resistor 0.1 250 mW - HVC1206Z5007KET
- Arcol Ohmite HVC 5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N5007KET
- Arcol Ohmite HVC 1 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N1007KET
- Arcol Ohmite HVC 0.5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402E5006KET
- Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET
- Arcol Ohmite HVC 0.005 GΩ, 0402 Resistive Fixed Resistor 0.05 50 mW - HVC0402T5004JET
- Arcol Ohmite HVC 0.5 GΩ, 0603 Resistive Fixed Resistor 0.05 100 mW - HVC0603Z5006JET
- Arcol Ohmite HVC 0.025 GΩ, 0603 Resistive Fixed Resistor 0.01 100 mW - HVC0603T2505FET
