Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,604.30

View bulk pricing options

Subtotal (1 unit)*

PHP843.66

(exc. VAT)

PHP944.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP843.66-
10 - 49PHP683.23PHP1,604.30
50 - 99PHP522.80PHP16,043.00
100 +PHP463.79PHP37,987.00

*price indicative

RS Stock No.:
760-293
Mfr. Part No.:
HVC0805Z1008KET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10GΩ

Product Type

Fixed Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

0805

Packaging

Tape & Reel

Tolerance

0.1

Voltage

60V

Power Rating

125mW

Temperature Coefficient

250 ppm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HVC

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Wraparound

Length

2mm

Standards/Approvals

RoHS Compliant

Height

400μm

COO (Country of Origin):
DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy