Arcol Ohmite HVC 1 GΩ, 0805 Resistive Resistor 0.05 125 mW - HVC0805Z1007JET
- RS Stock No.:
- 760-290
- Mfr. Part No.:
- HVC0805Z1007JET
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP898.99
(exc. VAT)
PHP1,006.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP898.99 |
| 10 - 49 | PHP728.41 |
| 50 - 99 | PHP557.83 |
| 100 + | PHP494.21 |
*price indicative
- RS Stock No.:
- 760-290
- Mfr. Part No.:
- HVC0805Z1007JET
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1GΩ | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Resistive | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.05 | |
| Power Rating | 125mW | |
| Voltage | 60V | |
| Temperature Coefficient | 250 ppm | |
| Automotive Standard | No | |
| Series | HVC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 400μm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1GΩ | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Resistive | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.05 | ||
Power Rating 125mW | ||
Voltage 60V | ||
Temperature Coefficient 250 ppm | ||
Automotive Standard No | ||
Series HVC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS Compliant | ||
Height 400μm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.
Provides high Value resistance using thick film technology
Supports high working voltage up to 6000 V
Suitable for high vacuum applications with no organics
Includes nickel-barrier/matte tin contact areas for reliable connectivity
Features wraparound terminals for secure mounting
Related links
- Arcol Ohmite HVC 1 GΩ, 0805 Resistive Resistor 0.05 125 mW - HVC0805Z1007JET
- Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET
- Arcol Ohmite HVC 1 GΩ, 0805 Wrap Around Surface Mount Resistor ±5 % 0.13 W - HVC0805Z1007JET
- Arcol Ohmite HVC 0.005 GΩ, 0402 Resistive Fixed Resistor 0.05 50 mW - HVC0402T5004JET
- Arcol Ohmite HVC 0.5 GΩ, 0603 Resistive Fixed Resistor 0.05 100 mW - HVC0603Z5006JET
- Arcol Ohmite HVC 1 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402N1007KET
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 0.05 1 W - HVC2512T5004JET
- Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 0.05 1 W - HVC2512T1005JET
